



1599BGY | |
|---|---|
DigiKey Part Number | HM215-ND |
Manufacturer | |
Manufacturer Product Number | 1599BGY |
Description | BOX PLASTIC GRAY 5.12"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599BGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 2.559" W (130.00mm x 65.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.163 lb (73.94 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 5 | 197,76000 Kč | 988,80 Kč |
| 10 | 183,64900 Kč | 1 836,49 Kč |
| 25 | 166,65680 Kč | 4 166,42 Kč |
| 50 | 154,93160 Kč | 7 746,58 Kč |
| 100 | 144,07990 Kč | 14 407,99 Kč |
| 250 | 130,96200 Kč | 32 740,50 Kč |
| 500 | 127,93662 Kč | 63 968,31 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |








