Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
1599BBK
1599BBK

1599BBK

DigiKey Part Number
HM212-ND
Manufacturer
Manufacturer Product Number
1599BBK
Description
BOX PLASTIC BLK 5.12"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1599BBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.118" L x 2.559" W (130.00mm x 65.00mm)
Height
1.004" (25.50mm)
Area (L x W)
13.1in² (85cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Card Guides, Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.188 lb (85.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Factory Stock: 1 511
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,18000 Kč235,18 Kč
5197,76000 Kč988,80 Kč
10183,64900 Kč1 836,49 Kč
25166,65680 Kč4 166,42 Kč
50154,93160 Kč7 746,58 Kč
100144,07990 Kč14 407,99 Kč
250130,96200 Kč32 740,50 Kč
500127,93662 Kč63 968,31 Kč
Manufacturers Standard Package
Unit Price without VAT:235,18000 Kč
Unit Price with VAT:284,56780 Kč
Alternate Color
BOX PLASTIC GRAY 5.12"L X 2.56"W
In-Stock: 4
Unit Price: 235,18000 Kč