Box ABS Black Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm)
1598REBK
1598REBK

1598REBK

DigiKey Part Number
HM2075-ND
Manufacturer
Manufacturer Product Number
1598REBK
Description
BOX PLASTIC BLK 6.31"L X 6.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm)
Datasheet
 Datasheet
EDA/CAD Models
1598REBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.313" L x 6.246" W (160.35mm x 158.65mm)
Height
3.354" (85.19mm)
Area (L x W)
39.3in² (254cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
-
Features
Card Guides, EMI Shielded, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 099,25000 Kč1 099,25 Kč
5926,85200 Kč4 634,26 Kč
10861,80000 Kč8 618,00 Kč
25783,17520 Kč19 579,38 Kč
50739,39840 Kč36 969,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 099,25000 Kč
Unit Price with VAT:1 330,09250 Kč