
1598PLEBK | |
|---|---|
DigiKey Part Number | 1598PLEBK-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLEBK |
Description | PANEL END USE WITH 1598E SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 5.906" L x 3.130" W x 0.065" H (150.01mm x 79.50mm x 1.65mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1598E Series |
Manufacturer Hammond Manufacturing | Size / Dimension 5.906" L x 3.130" W x 0.065" H (150.01mm x 79.50mm x 1.65mm) |
Series | Color Black |
Packaging Bulk | Material Plastic |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 77,52400 Kč | 387,62 Kč |
| 10 | 71,93900 Kč | 719,39 Kč |
| 25 | 65,21120 Kč | 1 630,28 Kč |
| 50 | 60,57920 Kč | 3 028,96 Kč |
| 100 | 56,29770 Kč | 5 629,77 Kč |
| 250 | 51,13096 Kč | 12 782,74 Kč |
| 500 | 47,56006 Kč | 23 780,03 Kč |
| 1 000 | 44,25287 Kč | 44 252,87 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |






