Enclosure Polycarbonate Light Gray Cover Included 4.170" L x 3.490" W (105.92mm x 88.65mm) X 1.850" (46.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DIN6MDH53

DigiKey Part Number
164-1597DIN6MDH53-ND
Manufacturer
Manufacturer Product Number
1597DIN6MDH53
Description
ENCLOSURE PC 4.17"L X 3.49"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 4.170" L x 3.490" W (105.92mm x 88.65mm) X 1.850" (46.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DIN6MDH53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.170" L x 3.490" W (105.92mm x 88.65mm)
Height
1.850" (46.99mm)
Area (L x W)
14.6in² (94cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.070" (1.78mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,07000 Kč275,07 Kč
5231,35600 Kč1 156,78 Kč
10214,89400 Kč2 148,94 Kč
25195,04640 Kč4 876,16 Kč
50181,33880 Kč9 066,94 Kč
100168,65380 Kč16 865,38 Kč
250153,31984 Kč38 329,96 Kč
500152,93264 Kč76 466,32 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07000 Kč
Unit Price with VAT:332,83470 Kč