
1597DIN4GY | |
|---|---|
DigiKey Part Number | 164-1597DIN4GY-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN4GY |
Description | ENCLOSURE PC GRY 3.53"L X 2.76"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Split Sides and Slanted Top 3.530" L x 2.760" W (89.66mm x 70.10mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN4GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.530" L x 2.760" W (89.66mm x 70.10mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 9.73in² (62.8cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |











