



1596B107-10 | |
|---|---|
DigiKey Part Number | HM2304-ND |
Manufacturer | |
Manufacturer Product Number | 1596B107-10 |
Description | BOX PLAS BLK 1.58L X 1.58"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.791" (20.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B107-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height | 0.791" (20.10mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Material | ||
Color | Black | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,60000 Kč | 276,60 Kč |
| 5 | 236,43400 Kč | 1 182,17 Kč |
| 10 | 221,00400 Kč | 2 210,04 Kč |
| 25 | 202,12200 Kč | 5 053,05 Kč |
| 50 | 188,91960 Kč | 9 445,98 Kč |
| 100 | 176,57580 Kč | 17 657,58 Kč |
| 250 | 169,71520 Kč | 42 428,80 Kč |
| Unit Price without VAT: | 276,60000 Kč |
|---|---|
| Unit Price with VAT: | 334,68600 Kč |





