
2322401 | |
|---|---|
DigiKey Part Number | 277-5003-ND |
Manufacturer | |
Manufacturer Product Number | 2322401 |
Description | INTERFACE MOD DSUB FMALE 15POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2322401 Models |
Category | Positions / Poles 15 |
Manufacturer Phoenix Contact | Voltage - Rated 125V |
Series | Current Rating (Per Contact) 1 A |
Packaging Bag | Operating Temperature -20°C ~ 50°C |
Part Status Active | Length 1.768" (44.91mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 2.579" (65.50mm) |
Control Side Connection D-Sub, Female | Wire Gauge 12-24 AWG |
Control Side Cable Retainer Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 607,75000 Kč | 1 607,75 Kč |
| Unit Price without VAT: | 1 607,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,37750 Kč |





