Box ABS Black Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1594RCBK

DigiKey Part Number
HM4048-ND
Manufacturer
Manufacturer Product Number
1594RCBK
Description
BOX PLASTIC BLACK 4.19"L X 2.6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm)
Datasheet
 Datasheet
EDA/CAD Models
1594RCBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.130" (3.30mm)
Part Status
Active
Features
EMI Shielded, Flame Retardant
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.193" L x 2.598" W (106.50mm x 65.99mm)
Shipping Info
Shipped from DigiKey
Height
1.787" (45.39mm)
Base Product Number
Area (L x W)
10.9in² (70cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1567,48000 Kč567,48 Kč
5477,84200 Kč2 389,21 Kč
10444,07600 Kč4 440,76 Kč
25403,32040 Kč10 083,01 Kč
50375,16120 Kč18 758,06 Kč
100349,07940 Kč34 907,94 Kč
250348,90416 Kč87 226,04 Kč
Manufacturers Standard Package
Unit Price without VAT:567,48000 Kč
Unit Price with VAT:686,65080 Kč