
1593KALTBU | |
|---|---|
DigiKey Part Number | 164-1593KALTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593KALTBU |
Description | BOX PLAS TRN BLU 2.65"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Split Sides and End Panel(s) 2.650" L x 2.610" W (67.31mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593KALTBU Models |
Category | Area (L x W) 6.91in² (44.6cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Translucent - Blue |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 2.650" L x 2.610" W (67.31mm x 66.29mm) | Material Flammability Rating UL94 HB |
Height 1.100" (27.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,38000 Kč | 199,38 Kč |
| 5 | 167,42800 Kč | 837,14 Kč |
| 10 | 155,47800 Kč | 1 554,78 Kč |
| 25 | 141,06680 Kč | 3 526,67 Kč |
| 50 | 131,12260 Kč | 6 556,13 Kč |
| 100 | 121,92750 Kč | 12 192,75 Kč |
| 250 | 110,81276 Kč | 27 703,19 Kč |
| 500 | 105,97930 Kč | 52 989,65 Kč |
| Unit Price without VAT: | 199,38000 Kč |
|---|---|
| Unit Price with VAT: | 241,24980 Kč |








