
1593KALBK | |
|---|---|
DigiKey Part Number | 164-1593KALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593KALBK |
Description | BOX PLASTIC BLK 2.65"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 2.650" L x 2.610" W (67.31mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593KALBK Models |
Category | Area (L x W) 6.91in² (44.6cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 2.650" L x 2.610" W (67.31mm x 66.29mm) | Material Flammability Rating UL94 HB |
Height 1.100" (27.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,23000 Kč | 176,23 Kč |
| 5 | 147,99000 Kč | 739,95 Kč |
| 10 | 137,41700 Kč | 1 374,17 Kč |
| 25 | 124,65760 Kč | 3 116,44 Kč |
| 50 | 115,86060 Kč | 5 793,03 Kč |
| 100 | 107,72490 Kč | 10 772,49 Kč |
| 250 | 97,89488 Kč | 24 473,72 Kč |
| 500 | 92,09788 Kč | 46 048,94 Kč |
| Unit Price without VAT: | 176,23000 Kč |
|---|---|
| Unit Price with VAT: | 213,23830 Kč |








