



1591GGY | |
|---|---|
DigiKey Part Number | HM144-ND |
Manufacturer | |
Manufacturer Product Number | 1591GGY |
Description | BOX PLASTIC GRAY 4.74"L X 3.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.744" L x 3.685" W (120.50mm x 93.60mm) X 1.338" (33.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591GGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.744" L x 3.685" W (120.50mm x 93.60mm) | Shipping Info Shipped from DigiKey |
Height 1.338" (33.99mm) | Weight 0.213 lb (96.62 g) |
Area (L x W) 17.5in² (113cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 5 | 221,61000 Kč | 1 108,05 Kč |
| 10 | 205,82300 Kč | 2 058,23 Kč |
| 25 | 186,80680 Kč | 4 670,17 Kč |
| 50 | 173,67200 Kč | 8 683,60 Kč |
| 100 | 161,51960 Kč | 16 151,96 Kč |
| 250 | 146,83024 Kč | 36 707,56 Kč |
| 500 | 145,75492 Kč | 72 877,46 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |











