



1591GBU | |
|---|---|
DigiKey Part Number | HM132-ND |
Manufacturer | |
Manufacturer Product Number | 1591GBU |
Description | BOX PLASTIC BLUE 4.74"L X 3.69"W |
Customer Reference | |
Detailed Description | Box ABS Blue Cover Included 4.744" L x 3.685" W (120.50mm x 93.60mm) X 1.338" (33.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591GBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.685" W (120.50mm x 93.60mm) | |
Height | 1.338" (33.99mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.213 lb (96.62 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |











