
1590Z140PL | |
|---|---|
DigiKey Part Number | HM3826-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z140PL |
Description | PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 9.406" L x 2.658" W (238.92mm x 67.52mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z140PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590Z140 | |
Size / Dimension | 9.406" L x 2.658" W (238.92mm x 67.52mm) | |
Color | Unpainted | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 5 | 218,46400 Kč | 1 092,32 Kč |
| 10 | 202,88300 Kč | 2 028,83 Kč |
| 25 | 184,12720 Kč | 4 603,18 Kč |
| 50 | 171,17980 Kč | 8 558,99 Kč |
| 100 | 159,20260 Kč | 15 920,26 Kč |
| 250 | 144,71988 Kč | 36 179,97 Kč |
| 500 | 143,25676 Kč | 71 628,38 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |




