Box Thick Wall Aluminum Gray Cover Included 9.846" L x 3.130" W (250.09mm x 79.50mm) X 2.163" (54.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z140GY

DigiKey Part Number
HM3824-ND
Manufacturer
Manufacturer Product Number
1590Z140GY
Description
BOX ALUM GRAY 9.85"L X 3.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 9.846" L x 3.130" W (250.09mm x 79.50mm) X 2.163" (54.94mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z140GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
9.846" L x 3.130" W (250.09mm x 79.50mm)
Height
2.163" (54.94mm)
Area (L x W)
30.8in² (199cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 489,81000 Kč1 489,81 Kč
51 256,85600 Kč6 284,28 Kč
101 168,85400 Kč11 688,54 Kč
251 062,49040 Kč26 562,26 Kč
501 044,45740 Kč52 222,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,81000 Kč
Unit Price with VAT:1 802,67010 Kč
Alternate Color
BOX ALUM BLACK 9.85"L X 3.13"W
In-Stock: 3
Unit Price: 1 489,81000 Kč
BOX ALUM UNPTD 9.85"L X 3.13"W
In-Stock: 0
Unit Price: 1 324,55000 Kč