



1590Z119GY | |
|---|---|
DigiKey Part Number | HM3813-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z119GY |
Description | BOX ALUM GRAY 4.80"L X 4.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 4.802" L x 4.739" W (121.97mm x 120.37mm) X 3.272" (83.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z119GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.802" L x 4.739" W (121.97mm x 120.37mm) | Shipping Info Shipped from DigiKey |
Height 3.272" (83.11mm) | Weight 2 lbs (907.2 g) |
Area (L x W) 22.8in² (147cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,53000 Kč | 1 397,53 Kč |
| 5 | 1 178,92000 Kč | 5 894,60 Kč |
| 10 | 1 096,37400 Kč | 10 963,74 Kč |
| 25 | 996,54240 Kč | 24 913,56 Kč |
| 50 | 972,23340 Kč | 48 611,67 Kč |
| Unit Price without VAT: | 1 397,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,01130 Kč |







