
1590Z119BK | |
|---|---|
DigiKey Part Number | HM3811-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z119BK |
Description | BOX ALUM BLACK 4.80"L X 4.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 4.802" L x 4.739" W (121.97mm x 120.37mm) X 3.272" (83.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z119BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.802" L x 4.739" W (121.97mm x 120.37mm) | |
Height | 3.272" (83.11mm) | |
Area (L x W) | 22.8in² (147cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,08000 Kč | 1 407,08 Kč |
| 5 | 1 186,97400 Kč | 5 934,87 Kč |
| 10 | 1 103,86500 Kč | 11 038,65 Kč |
| 25 | 1 003,35160 Kč | 25 083,79 Kč |
| 50 | 978,87640 Kč | 48 943,82 Kč |
| Unit Price without VAT: | 1 407,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,56680 Kč |







