
1590Z100BK | |
|---|---|
DigiKey Part Number | HM3805-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z100BK |
Description | BOX ALUM BLACK 3.13"L X 2.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z100BK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 3.134" L x 2.937" W (79.60mm x 74.60mm) | Shipping Info Shipped from DigiKey |
Height 2.047" (52.00mm) | Weight 0.659 lb (298.92 g) |
Area (L x W) 9.20in² (59.4cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,08000 Kč | 782,08 Kč |
| 5 | 659,11800 Kč | 3 295,59 Kč |
| 10 | 612,69300 Kč | 6 126,93 Kč |
| 25 | 556,64160 Kč | 13 916,04 Kč |
| 50 | 517,87120 Kč | 25 893,56 Kč |
| 100 | 502,66760 Kč | 50 266,76 Kč |
| Unit Price without VAT: | 782,08000 Kč |
|---|---|
| Unit Price with VAT: | 946,31680 Kč |







