Box Thick Wall Aluminum Unpainted Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.047" (52.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Thick Wall Aluminum Unpainted Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.047" (52.00mm)
1590Z100
1590Z100

1590Z100

DigiKey Part Number
HM598-ND
Manufacturer
Manufacturer Product Number
1590Z100
Description
BOX ALUM UNPTD 3.13"L X 2.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Unpainted Cover Included 3.134" L x 2.937" W (79.60mm x 74.60mm) X 2.047" (52.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Unpainted
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
3.134" L x 2.937" W (79.60mm x 74.60mm)
Shipping Info
Shipped from DigiKey
Height
2.047" (52.00mm)
Weight
0.659 lb (298.92 g)
Area (L x W)
9.20in² (59.4cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Factory Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,73000 Kč646,73 Kč
5544,83000 Kč2 724,15 Kč
10506,39200 Kč5 063,92 Kč
25459,98880 Kč11 499,72 Kč
50427,90060 Kč21 395,03 Kč
100404,96380 Kč40 496,38 Kč
Manufacturers Standard Package
Unit Price without VAT:646,73000 Kč
Unit Price with VAT:782,54330 Kč
Alternate Color
BOX ALUM BLACK 3.13"L X 2.94"W
In-Stock: 7
Unit Price: 782,08000 Kč
BOX ALUM GRAY 3.13"L X 2.94"W
In-Stock: 2
Unit Price: 782,08000 Kč