



1590WXXFLBK | |
|---|---|
DigiKey Part Number | HM3779-ND |
Manufacturer | |
Manufacturer Product Number | 1590WXXFLBK |
Description | BOX ALUM BLACK 5.72"L X 4.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WXXFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.717" L x 4.772" W (145.21mm x 121.21mm) | |
Height | 1.547" (39.29mm) | |
Area (L x W) | 27.3in² (176cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.089" (2.26mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,67000 Kč | 573,67 Kč |
| 5 | 483,03800 Kč | 2 415,19 Kč |
| 10 | 448,91600 Kč | 4 489,16 Kč |
| 25 | 407,72240 Kč | 10 193,06 Kč |
| 50 | 379,25320 Kč | 18 962,66 Kč |
| 100 | 352,90080 Kč | 35 290,08 Kč |
| Unit Price without VAT: | 573,67000 Kč |
|---|---|
| Unit Price with VAT: | 694,14070 Kč |















