
1590WXXFL | |
|---|---|
DigiKey Part Number | 1590WXXFL-ND |
Manufacturer | |
Manufacturer Product Number | 1590WXXFL |
Description | BOX ALUM 5.72"L X 4.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WXXFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.717" L x 4.772" W (145.21mm x 121.21mm) | |
Height | 1.547" (39.29mm) | |
Area (L x W) | 27.3in² (176cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.089" (2.26mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 5 | 363,35000 Kč | 1 816,75 Kč |
| 10 | 339,62200 Kč | 3 396,22 Kč |
| 25 | 338,89080 Kč | 8 472,27 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |





