



1590WR1BK | |
|---|---|
DigiKey Part Number | HM3754-ND |
Manufacturer | |
Manufacturer Product Number | 1590WR1BK |
Description | BOX ALUM BLACK 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WR1BK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 7.559" L x 4.380" W (192.00mm x 111.25mm) | Shipping Info Shipped from DigiKey |
Height 2.392" (60.76mm) | Weight 1 lb (453.59 g) |
Area (L x W) 33.1in² (214cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,52000 Kč | 919,52 Kč |
| 5 | 775,03200 Kč | 3 875,16 Kč |
| 10 | 720,51600 Kč | 7 205,16 Kč |
| 25 | 654,69600 Kč | 16 367,40 Kč |
| 50 | 609,16000 Kč | 30 458,00 Kč |
| 100 | 604,10880 Kč | 60 410,88 Kč |
| Unit Price without VAT: | 919,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,61920 Kč |





