



1590WR1 | |
|---|---|
DigiKey Part Number | HM833-ND |
Manufacturer | |
Manufacturer Product Number | 1590WR1 |
Description | BOX ALUM 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WR1 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 7.559" L x 4.380" W (192.00mm x 111.25mm) | Shipping Info Shipped from DigiKey |
Height 2.392" (60.76mm) | Weight 1 lb (453.59 g) |
Area (L x W) 33.1in² (214cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,40000 Kč | 726,40 Kč |
| 5 | 611,98400 Kč | 3 059,92 Kč |
| 10 | 568,87500 Kč | 5 688,75 Kč |
| 25 | 516,79080 Kč | 12 919,77 Kč |
| 50 | 480,78180 Kč | 24 039,09 Kč |
| 100 | 462,09110 Kč | 46 209,11 Kč |
| Unit Price without VAT: | 726,40000 Kč |
|---|---|
| Unit Price with VAT: | 878,94400 Kč |





