Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
1590WP1FLBK
1590WP1FLBK

1590WP1FLBK

DigiKey Part Number
HM1959-ND
Manufacturer
Manufacturer Product Number
1590WP1FLBK
Description
BOX ALUM BLACK 6.02"L X 3.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WP1FLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.024" L x 3.268" W (153.01mm x 83.01mm)
Height
1.988" (50.50mm)
Area (L x W)
19.7in² (127cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.784 lb (355.62 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,51000 Kč654,51 Kč
5551,40800 Kč2 757,04 Kč
10512,51900 Kč5 125,19 Kč
25465,55080 Kč11 638,77 Kč
50433,08380 Kč21 654,19 Kč
100410,14970 Kč41 014,97 Kč
Manufacturers Standard Package
Unit Price without VAT:654,51000 Kč
Unit Price with VAT:791,95710 Kč
Alternate Color
BOX ALUM 6.02"L X 3.27"W
In-Stock: 45
Unit Price: 413,87000 Kč