
1590WN | |
|---|---|
DigiKey Part Number | HM3740-ND |
Manufacturer | |
Manufacturer Product Number | 1590WN |
Description | BOX ALUM 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 5 | 367,29800 Kč | 1 836,49 Kč |
| 10 | 341,28000 Kč | 3 412,80 Kč |
| 25 | 309,88840 Kč | 7 747,21 Kč |
| 50 | 288,20180 Kč | 14 410,09 Kč |
| 100 | 268,12350 Kč | 26 812,35 Kč |
| 250 | 258,56096 Kč | 64 640,24 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |





