



1590WJBK | |
|---|---|
DigiKey Part Number | HM3715-ND |
Manufacturer | |
Manufacturer Product Number | 1590WJBK |
Description | BOX ALUM BLACK 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WJBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 5 | 437,68200 Kč | 2 188,41 Kč |
| 10 | 406,75200 Kč | 4 067,52 Kč |
| 25 | 369,39680 Kč | 9 234,92 Kč |
| 50 | 343,58600 Kč | 17 179,30 Kč |
| 100 | 319,67990 Kč | 31 967,99 Kč |
| 250 | 315,54116 Kč | 78 885,29 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |





