Enclosure Aluminum Black Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WG2FLBK

DigiKey Part Number
164-1590WG2FLBK-ND
Manufacturer
Manufacturer Product Number
1590WG2FLBK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WG2FLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.940" L x 1.970" W (100.08mm x 50.04mm)
Height
1.220" (30.99mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,80000 Kč372,80 Kč
5345,47200 Kč1 727,36 Kč
10334,33700 Kč3 343,37 Kč
25320,19560 Kč8 004,89 Kč
Manufacturers Standard Package
Unit Price without VAT:372,80000 Kč
Unit Price with VAT:451,08800 Kč