
GBU12K | |
|---|---|
DigiKey Part Number | 4878-GBU12K-ND |
Manufacturer | |
Manufacturer Product Number | GBU12K |
Description | BRIDGE RECT 1PHASE 800V 8.4A GBU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8.4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 100 | 27,34570 Kč | 2 734,57 Kč |
| 500 | 22,02018 Kč | 11 010,09 Kč |
| 1 000 | 20,30864 Kč | 20 308,64 Kč |
| 2 000 | 18,86954 Kč | 37 739,08 Kč |
| 5 000 | 17,31340 Kč | 86 567,00 Kč |
| 10 000 | 16,80103 Kč | 168 010,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

