
1590WBX2FBK | |
|---|---|
DigiKey Part Number | 164-1590WBX2FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBX2FBK |
Description | ENCLOSURE ALUM 10"L X 2.76"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.358" (34.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBX2FBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 1.358" (34.50mm) | |
Area (L x W) | 27.5in² (177cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,32000 Kč | 907,32 Kč |
| Unit Price without VAT: | 907,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,85720 Kč |











