
3253-0007-02 | |
|---|---|
DigiKey Part Number | 4414-3253-0007-02TR-ND - Tape & Reel (TR) 4414-3253-0007-02CT-ND - Cut Tape (CT) 4414-3253-0007-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3253-0007-02 |
Description | 8/8 UNSHIELDED MOD. JACK, RA, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,82560 Kč | 745,64 Kč |
| 50 | 28,39760 Kč | 1 419,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 25,91850 Kč | 3 110,22 Kč |
| 240 | 24,68054 Kč | 5 923,33 Kč |
| 360 | 23,98381 Kč | 8 634,17 Kč |
| 600 | 23,13455 Kč | 13 880,73 Kč |
| 840 | 22,59185 Kč | 18 977,15 Kč |
| 1 200 | 22,03040 Kč | 26 436,48 Kč |
| 3 000 | 20,65195 Kč | 61 955,85 Kč |
| 6 000 | 19,66715 Kč | 118 002,90 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











