
1590WB2FL | |
|---|---|
DigiKey Part Number | 164-1590WB2FL-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB2FL |
Description | ENCLOSURE - WATERTIGHT DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 4.425" L x 2.382" W (112.40mm x 60.50mm) X 1.477" (37.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB2FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.425" L x 2.382" W (112.40mm x 60.50mm) | |
Height | 1.477" (37.52mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 5 | 237,27600 Kč | 1 186,38 Kč |
| 10 | 229,61300 Kč | 2 296,13 Kč |
| 25 | 219,89680 Kč | 5 497,42 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |



