
1590TRPCYL | |
|---|---|
DigiKey Part Number | HM1249-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPCYL |
Description | STOMP BOX ALUM 5.95"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Yellow Cover Included 5.946" L x 3.740" W (151.03mm x 95.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPCYL Models |
Category | Area (L x W) 20.1in² (130cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Yellow |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Stomp Box | Ratings |
Size / Dimension 5.946" L x 3.740" W (151.03mm x 95.00mm) | Shipping Info Shipped from DigiKey |
Height 1.535" (38.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,34000 Kč | 437,34 Kč |
| 5 | 368,14200 Kč | 1 840,71 Kč |
| 10 | 342,07200 Kč | 3 420,72 Kč |
| 25 | 310,60520 Kč | 7 765,13 Kč |
| 50 | 288,86960 Kč | 14 443,48 Kč |
| 100 | 268,74610 Kč | 26 874,61 Kč |
| 250 | 259,47580 Kč | 64 868,95 Kč |
| Unit Price without VAT: | 437,34000 Kč |
|---|---|
| Unit Price with VAT: | 529,18140 Kč |









