



1590TRPBRD | |
|---|---|
DigiKey Part Number | HM464-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPBRD |
Description | STOMP BOX ALUM 4.41"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Red Cover Included 4.409" L x 3.109" W (111.99mm x 78.97mm) X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPBRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 4.409" L x 3.109" W (111.99mm x 78.97mm) | |
Height | 1.543" (39.19mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Red | |
Thickness | 0.079" (2.01mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,44000 Kč | 352,44 Kč |
| 5 | 301,32600 Kč | 1 506,63 Kč |
| 10 | 281,66300 Kč | 2 816,63 Kč |
| 25 | 257,59200 Kč | 6 439,80 Kč |
| 50 | 240,76560 Kč | 12 038,28 Kč |
| 100 | 225,03480 Kč | 22 503,48 Kč |
| 250 | 223,14096 Kč | 55 785,24 Kč |
| Unit Price without VAT: | 352,44000 Kč |
|---|---|
| Unit Price with VAT: | 426,45240 Kč |









