




1590TRPBLG | |
|---|---|
DigiKey Part Number | HM462-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPBLG |
Description | STOMP BOX ALUM 4.41"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Gray Cover Included 4.409" L x 3.109" W (111.99mm x 78.97mm) X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPBLG Models |
Category | Area (L x W) 12.3in² (79cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Stomp Box | Ratings |
Size / Dimension 4.409" L x 3.109" W (111.99mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 1.543" (39.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,67000 Kč | 391,67 Kč |
| 5 | 329,51600 Kč | 1 647,58 Kč |
| 10 | 306,15900 Kč | 3 061,59 Kč |
| 25 | 277,96200 Kč | 6 949,05 Kč |
| 50 | 258,49140 Kč | 12 924,57 Kč |
| 100 | 240,46810 Kč | 24 046,81 Kč |
| 250 | 228,77648 Kč | 57 194,12 Kč |
| Unit Price without VAT: | 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 473,92070 Kč |









