


1590STPCYL | |
|---|---|
DigiKey Part Number | HM491-ND |
Manufacturer | |
Manufacturer Product Number | 1590STPCYL |
Description | STOMP BOX ALUM 5.23"L X 5.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Yellow Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590STPCYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 5.230" L x 5.230" W (132.84mm x 132.84mm) | |
Height | 1.540" (39.12mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.090" (2.29mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 5 | 390,73000 Kč | 1 953,65 Kč |
| 10 | 363,07600 Kč | 3 630,76 Kč |
| 25 | 329,69360 Kč | 8 242,34 Kč |
| 50 | 306,63380 Kč | 15 331,69 Kč |
| 100 | 285,28090 Kč | 28 528,09 Kč |
| 250 | 277,37520 Kč | 69 343,80 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |














