Box Aluminum Unpainted Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590STPC

DigiKey Part Number
HM451-ND
Manufacturer
Manufacturer Product Number
1590STPC
Description
BOX ALUM 5.23"L X 5.23"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm)
Datasheet
 Datasheet
EDA/CAD Models
1590STPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
18.7in² (121cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Unpainted
Part Status
Active
Thickness
0.090" (2.29mm)
Container Type
Box
Ratings
Size / Dimension
5.230" L x 5.230" W (132.84mm x 132.84mm)
Shipping Info
Shipped from DigiKey
Height
1.540" (39.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,82000 Kč375,82 Kč
5316,29400 Kč1 581,47 Kč
10293,83300 Kč2 938,33 Kč
25266,78360 Kč6 669,59 Kč
50248,08460 Kč12 404,23 Kč
100230,78070 Kč23 078,07 Kč
250218,36544 Kč54 591,36 Kč
Manufacturers Standard Package
Unit Price without VAT:375,82000 Kč
Unit Price with VAT:454,74220 Kč
Alternate Color
BOX ALUM BLACK 5.23"L X 5.23"W
In-Stock: 5
Unit Price: 461,12000 Kč
STOMP BOX ALUM 5.23"L X 5.23"W
In-Stock: 1
Unit Price: 461,12000 Kč
STOMP BOX ALUM 5.23"L X 5.23"W
In-Stock: 4
Unit Price: 461,12000 Kč
STOMP BOX ALUM 5.23"L X 5.23"W
In-Stock: 119
Unit Price: 461,12000 Kč
STOMP BOX ALUM 5.23"L X 5.23"W
In-Stock: 2
Unit Price: 461,12000 Kč