




1590STPCRD | |
|---|---|
DigiKey Part Number | HM457-ND |
Manufacturer | |
Manufacturer Product Number | 1590STPCRD |
Description | STOMP BOX ALUM 5.23"L X 5.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Red Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590STPCRD Models |
Category | Area (L x W) 18.7in² (121cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Red |
Part Status Active | Thickness 0.090" (2.29mm) |
Container Type Stomp Box | Ratings |
Size / Dimension 5.230" L x 5.230" W (132.84mm x 132.84mm) | Shipping Info Shipped from DigiKey |
Height 1.540" (39.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,12000 Kč | 461,12 Kč |
| 5 | 388,08000 Kč | 1 940,40 Kč |
| 10 | 360,61200 Kč | 3 606,12 Kč |
| 25 | 327,45640 Kč | 8 186,41 Kč |
| 50 | 304,55280 Kč | 15 227,64 Kč |
| 100 | 283,34490 Kč | 28 334,49 Kč |
| 250 | 275,49280 Kč | 68 873,20 Kč |
| Unit Price without VAT: | 461,12000 Kč |
|---|---|
| Unit Price with VAT: | 557,95520 Kč |









