



1590SFBK | |
|---|---|
DigiKey Part Number | HM3658-ND |
Manufacturer | |
Manufacturer Product Number | 1590SFBK |
Description | BOX ALUM BLACK 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.727" (43.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590SFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.335" L x 3.232" W (110.11mm x 82.09mm) | Shipping Info Shipped from DigiKey |
Height 1.727" (43.87mm) | Weight 0.591 lb (268.07 g) |
Area (L x W) 14.0in² (90cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,65000 Kč | 615,65 Kč |
| 5 | 518,46800 Kč | 2 592,34 Kč |
| 10 | 481,88700 Kč | 4 818,87 Kč |
| 25 | 437,70680 Kč | 10 942,67 Kč |
| 50 | 407,16600 Kč | 20 358,30 Kč |
| 100 | 382,80690 Kč | 38 280,69 Kč |
| Unit Price without VAT: | 615,65000 Kč |
|---|---|
| Unit Price with VAT: | 744,93650 Kč |








