
1590SF | |
|---|---|
DigiKey Part Number | HM3659-ND |
Manufacturer | |
Manufacturer Product Number | 1590SF |
Description | BOX ALUM 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.727" (43.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590SF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.335" L x 3.232" W (110.11mm x 82.09mm) | Shipping Info Shipped from DigiKey |
Height 1.727" (43.87mm) | Weight 0.591 lb (268.07 g) |
Area (L x W) 14.0in² (90cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,64000 Kč | 483,64 Kč |
| 5 | 413,44000 Kč | 2 067,20 Kč |
| 10 | 386,43200 Kč | 3 864,32 Kč |
| 25 | 361,06720 Kč | 9 026,68 Kč |
| Unit Price without VAT: | 483,64000 Kč |
|---|---|
| Unit Price with VAT: | 585,20440 Kč |








