



1590QFBK | |
|---|---|
DigiKey Part Number | HM3646-ND |
Manufacturer | |
Manufacturer Product Number | 1590QFBK |
Description | BOX ALUM BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590QFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 1.398" (35.51mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,69000 Kč | 723,69 Kč |
| 5 | 609,81400 Kč | 3 049,07 Kč |
| 10 | 566,85200 Kč | 5 668,52 Kč |
| 25 | 514,94720 Kč | 12 873,68 Kč |
| 50 | 479,06340 Kč | 23 953,17 Kč |
| 100 | 460,22250 Kč | 46 022,25 Kč |
| Unit Price without VAT: | 723,69000 Kč |
|---|---|
| Unit Price with VAT: | 875,66490 Kč |









