




1590QF | |
|---|---|
DigiKey Part Number | HM3648-ND |
Manufacturer | |
Manufacturer Product Number | 1590QF |
Description | BOX ALUM 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590QF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 1.398" (35.51mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,62000 Kč | 624,62 Kč |
| 5 | 526,14200 Kč | 2 630,71 Kč |
| 10 | 488,99900 Kč | 4 889,99 Kč |
| 25 | 444,16360 Kč | 11 104,09 Kč |
| 50 | 413,17660 Kč | 20 658,83 Kč |
| 100 | 389,21370 Kč | 38 921,37 Kč |
| Unit Price without VAT: | 624,62000 Kč |
|---|---|
| Unit Price with VAT: | 755,79020 Kč |









