Box Aluminum Unpainted Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
1590NFL
1590NFL

1590NFL

DigiKey Part Number
HM3631-ND
Manufacturer
Manufacturer Product Number
1590NFL
Description
BOX ALUM UNPTD 4.74"L X 2.6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm)
Datasheet
 Datasheet
EDA/CAD Models
1590NFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.744" L x 2.598" W (120.50mm x 65.99mm)
Height
1.577" (40.06mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.406 lb (184.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,41000 Kč328,41 Kč
5276,25000 Kč1 381,25 Kč
10256,61700 Kč2 566,17 Kč
25232,95200 Kč5 823,80 Kč
50216,60700 Kč10 830,35 Kč
100201,47790 Kč20 147,79 Kč
250187,06700 Kč46 766,75 Kč
Manufacturers Standard Package
Unit Price without VAT:328,41000 Kč
Unit Price with VAT:397,37610 Kč
Alternate Color
BOX ALUM BLACK 4.74"L X 2.6"W
In-Stock: 2
Unit Price: 436,34000 Kč