




1590N1GY | |
|---|---|
DigiKey Part Number | HM3627-ND |
Manufacturer | |
Manufacturer Product Number | 1590N1GY |
Description | BOX ALUM GRAY 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.225 lb (102.06 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 5 | 391,73800 Kč | 1 958,69 Kč |
| 10 | 364,00000 Kč | 3 640,00 Kč |
| 25 | 330,54200 Kč | 8 263,55 Kč |
| 50 | 307,41920 Kč | 15 370,96 Kč |
| 100 | 286,01170 Kč | 28 601,17 Kč |
| 250 | 278,18152 Kč | 69 545,38 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |










