Box Metal, Aluminum Black Cover Included 1.970" L x 1.970" W (50.04mm x 50.04mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 1.970" L x 1.970" W (50.04mm x 50.04mm) X 1.220" (30.99mm)
Hammond 1590 Series Enclosures | Digi-Key Daily

1590MMBK

DigiKey Part Number
HM444-ND
Manufacturer
Manufacturer Product Number
1590MMBK
Description
BOX ALUM BLACK 1.97"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 1.970" L x 1.970" W (50.04mm x 50.04mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590MMBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Card Guides, EMI Shielded
Container Type
Box
Ratings
Size / Dimension
1.970" L x 1.970" W (50.04mm x 50.04mm)
Shipping Info
Shipped from DigiKey
Height
1.220" (30.99mm)
Base Product Number
Area (L x W)
3.88in² (25.0cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,77000 Kč296,77 Kč
5249,59800 Kč1 247,99 Kč
10231,83000 Kč2 318,30 Kč
25210,43200 Kč5 260,80 Kč
50195,65380 Kč9 782,69 Kč
100181,98090 Kč18 198,09 Kč
250166,84400 Kč41 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:296,77000 Kč
Unit Price with VAT:359,09170 Kč
Alternate Color
BOX ALUM 1.97"L X 1.97"W
In-Stock: 14
Unit Price: 182,90000 Kč