




1590MM | |
|---|---|
DigiKey Part Number | HM443-ND |
Manufacturer | |
Manufacturer Product Number | 1590MM |
Description | BOX ALUM 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.970" L x 1.970" W (50.04mm x 50.04mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590MM Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, EMI Shielded |
Container Type Box | Ratings |
Size / Dimension 1.970" L x 1.970" W (50.04mm x 50.04mm) | Shipping Info Shipped from DigiKey |
Height 1.220" (30.99mm) | Base Product Number |
Area (L x W) 3.88in² (25.0cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 Kč | 182,90 Kč |
| 5 | 153,66400 Kč | 768,32 Kč |
| 10 | 142,65200 Kč | 1 426,52 Kč |
| 25 | 129,42080 Kč | 3 235,52 Kč |
| 50 | 120,29040 Kč | 6 014,52 Kč |
| 100 | 111,84600 Kč | 11 184,60 Kč |
| 250 | 101,64304 Kč | 25 410,76 Kč |
| 500 | 96,10214 Kč | 48 051,07 Kč |
| Unit Price without VAT: | 182,90000 Kč |
|---|---|
| Unit Price with VAT: | 221,30900 Kč |




