

1590LLBBK | |
|---|---|
DigiKey Part Number | HM1926-ND |
Manufacturer | |
Manufacturer Product Number | 1590LLBBK |
Description | BOX ALUM BLACK 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LLBBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,88000 Kč | 232,88 Kč |
| 5 | 199,09400 Kč | 995,47 Kč |
| 10 | 186,07400 Kč | 1 860,74 Kč |
| 25 | 170,18120 Kč | 4 254,53 Kč |
| 50 | 159,06620 Kč | 7 953,31 Kč |
| 100 | 148,67200 Kč | 14 867,20 Kč |
| 250 | 140,08176 Kč | 35 020,44 Kč |
| Unit Price without VAT: | 232,88000 Kč |
|---|---|
| Unit Price with VAT: | 281,78480 Kč |







