



1590LLB | |
---|---|
DigiKey Part Number | HM948-ND |
Manufacturer | |
Manufacturer Product Number | 1590LLB |
Description | BOX ALUM 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LLB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,39000 Kč | 180,39 Kč |
5 | 154,26600 Kč | 771,33 Kč |
10 | 144,18500 Kč | 1 441,85 Kč |
25 | 131,87040 Kč | 3 296,76 Kč |
50 | 123,25940 Kč | 6 162,97 Kč |
100 | 115,20660 Kč | 11 520,66 Kč |
250 | 105,36232 Kč | 26 340,58 Kč |
500 | 105,19150 Kč | 52 595,75 Kč |
Unit Price without VAT: | 180,39000 Kč |
---|---|
Unit Price with VAT: | 218,27190 Kč |
