




1590HGY | |
|---|---|
DigiKey Part Number | HM3602-ND |
Manufacturer | |
Manufacturer Product Number | 1590HGY |
Description | BOX ALUM GRAY 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Weight 0.125 lb (56.7 g) |
Height 1.220" (30.99mm) | Base Product Number |
Area (L x W) 3.08in² (19.9cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,00000 Kč | 278,00 Kč |
| 5 | 233,70600 Kč | 1 168,53 Kč |
| 10 | 217,06400 Kč | 2 170,64 Kč |
| 25 | 197,01760 Kč | 4 925,44 Kč |
| 50 | 183,17380 Kč | 9 158,69 Kč |
| 100 | 170,36440 Kč | 17 036,44 Kč |
| 250 | 154,87628 Kč | 38 719,07 Kč |
| 500 | 154,83124 Kč | 77 415,62 Kč |
| Unit Price without VAT: | 278,00000 Kč |
|---|---|
| Unit Price with VAT: | 336,38000 Kč |









