




1590H | |
|---|---|
DigiKey Part Number | HM365-ND |
Manufacturer | |
Manufacturer Product Number | 1590H |
Description | BOX ALUM UNPTD 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590H Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Weight 0.125 lb (56.7 g) |
Height 1.220" (30.99mm) | Base Product Number |
Area (L x W) 3.08in² (19.9cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 5 | 180,73400 Kč | 903,67 Kč |
| 10 | 167,82400 Kč | 1 678,24 Kč |
| 25 | 152,27840 Kč | 3 806,96 Kč |
| 50 | 141,55460 Kč | 7 077,73 Kč |
| 100 | 131,63370 Kč | 13 163,37 Kč |
| 250 | 119,64048 Kč | 29 910,12 Kč |
| 500 | 115,58952 Kč | 57 794,76 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |









