
1590HFBK | |
|---|---|
DigiKey Part Number | HM3599-ND |
Manufacturer | |
Manufacturer Product Number | 1590HFBK |
Description | BOX ALUM BLACK 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590HFBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.125 lb (56.7 g) |
Area (L x W) 3.08in² (19.9cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,08000 Kč | 387,08 Kč |
| 5 | 325,80400 Kč | 1 629,02 Kč |
| 10 | 302,67600 Kč | 3 026,76 Kč |
| 25 | 274,81720 Kč | 6 870,43 Kč |
| 50 | 255,55920 Kč | 12 777,96 Kč |
| 100 | 237,74020 Kč | 23 774,02 Kč |
| 250 | 225,84004 Kč | 56 460,01 Kč |
| Unit Price without VAT: | 387,08000 Kč |
|---|---|
| Unit Price with VAT: | 468,36680 Kč |








